845-062-500-101

Heilind Number:EDA845-062-500-101
Manufacturer:EDAC
Manufacturer Number:845-062-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 62 copper alloy contacts, it guarantees reliable power delivery at a low amperage of 3 A. Boasting a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronic designs with this high-performance connector.