845-062-500-404

Heilind Number:EDA845-062-500-404
Manufacturer:EDAC
Manufacturer Number:845-062-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-500-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a robust amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission in various applications. Featuring 62 positions and a contact material of Copper Alloy, it enables seamless data transfer with optimal conductivity. The straight mount orientation and compact design make it easy to integrate into your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.