845-062-520-101

Heilind Number:EDA845-062-520-101
Manufacturer:EDAC
Manufacturer Number:845-062-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-101

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 62 positions, offering ample space for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any setup. Precision-engineered with a pitch of .1 inch and row spacing of .2 inch, it guarantees reliable signal transmission. The contact material, Copper Alloy, ensures optimal conductivity for efficient performance. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and high-quality board-to-board connections in your electronic projects.