845-062-520-102

Heilind Number:EDA845-062-520-102
Manufacturer:EDAC
Manufacturer Number:845-062-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-102

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 62 positions in a single row, allowing for seamless interconnection of electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.