845-062-520-108

Heilind Number:EDA845-062-520-108
Manufacturer:EDAC
Manufacturer Number:845-062-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row and a pitch of .1 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this reliable and efficient connector.