845-062-520-112

Heilind Number:EDA845-062-520-112
Manufacturer:EDAC
Manufacturer Number:845-062-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-112

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a single row with 62 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.