845-062-520-201

Heilind Number:EDA845-062-520-201
Manufacturer:EDAC
Manufacturer Number:845-062-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures secure and reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission across its 62 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it offers flexibility for various applications. Its straight mount orientation and compatibility with Card Edge Connectors make it easy to integrate into your PCB setup, perfect for enhancing connectivity in your electronic projects. Trust in its high-quality construction and performance to streamline your connection needs.