845-062-520-202

Heilind Number:EDA845-062-520-202
Manufacturer:EDAC
Manufacturer Number:845-062-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 62 positions across 2 rows, it ensures seamless communication within your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Crafted with precision, the connector offers a secure fit with a pitch of .1 inches and row spacing of .2 inches. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to deliver exceptional performance. Ideal for a wide range of applications, from industrial machinery to consumer electronics, it is a must-have component for seamless board-to-board connections. Elevate the efficiency of your designs with this top-quality connector.