845-062-520-207

Heilind Number:EDA845-062-520-207
Manufacturer:EDAC
Manufacturer Number:845-062-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliable performance in any application. With two rows and a total of 62 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in various environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Rest assured, it meets the highest industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.