845-062-520-208

Heilind Number:EDA845-062-520-208
Manufacturer:EDAC
Manufacturer Number:845-062-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-208

Detailed Description

Enhance connectivity within your electronic devices with this 62-position Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a valuable component in your electronic assemblies. Trust in this high-quality connector to deliver exceptional performance and durability.