845-062-520-402

Heilind Number:EDA845-062-520-402
Manufacturer:EDAC
Manufacturer Number:845-062-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-402

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 62 positions in a single row, it offers efficient and reliable connectivity for your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.