845-062-520-412

Heilind Number:EDA845-062-520-412
Manufacturer:EDAC
Manufacturer Number:845-062-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 62 positions, ensuring efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers exceptional durability. With a pitch of .1 inches and row spacing of .2 inches, precision is key in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.