845-062-520-502

Heilind Number:EDA845-062-520-502
Manufacturer:EDAC
Manufacturer Number:845-062-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts a total of 62 positions, spread across two rows with a pitch of .1 inches, ensuring reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity, even in challenging environments. Each connection is secured with copper alloy contacts, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component, bridging the gap between boards with precision and performance.