845-062-520-504

Heilind Number:EDA845-062-520-504
Manufacturer:EDAC
Manufacturer Number:845-062-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-504

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a slim design with two rows of 62 positions each, it ensures seamless signal transmission between PCBs. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it facilitates efficient power delivery at 3A amperage. Its straight mount orientation and compact row spacing of .2 inches make it suitable for tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable component for your connectivity needs. Add this connector to your assembly for optimal performance and durability.