845-062-520-508

Heilind Number:EDA845-062-520-508
Manufacturer:EDAC
Manufacturer Number:845-062-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and stable connections. The copper alloy contact material guarantees reliable conductivity, while its two-row design with 62 positions offers ample space for multiple connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your connectivity needs. Upgrade your devices with this robust and efficient connector for seamless performance.