845-062-520-512

Heilind Number:EDA845-062-520-512
Manufacturer:EDAC
Manufacturer Number:845-062-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-512

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, offering ample space for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector enables precise alignment and secure mating. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs.