845-062-520-602

Heilind Number:EDA845-062-520-602
Manufacturer:EDAC
Manufacturer Number:845-062-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-602

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring 62 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, offering excellent protection and stability. Crafted with copper alloy contacts, it guarantees reliable conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your PCB design with this essential component, perfect for high-speed data applications.