845-062-520-603

Heilind Number:EDA845-062-520-603
Manufacturer:EDAC
Manufacturer Number:845-062-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-603

Detailed Description

Efficiently connect and secure your PCB components with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, ensuring optimal connectivity for your electronic devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.