845-062-520-604

Heilind Number:EDA845-062-520-604
Manufacturer:EDAC
Manufacturer Number:845-062-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-604

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Engineered for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.