845-062-520-802

Heilind Number:EDA845-062-520-802
Manufacturer:EDAC
Manufacturer Number:845-062-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-802

Detailed Description

Enhance your PCB connectivity with our 62-position Board To Board PCB Connector. Designed for reliable performance, this connector features a dual-row configuration with a narrow .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior quality and longevity. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your application with seamless connectivity, trust in our high-quality Card Edge Connector.