845-062-520-803

Heilind Number:EDA845-062-520-803
Manufacturer:EDAC
Manufacturer Number:845-062-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, it features 62 positions across 2 rows, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.