845-062-520-804

Heilind Number:EDA845-062-520-804
Manufacturer:EDAC
Manufacturer Number:845-062-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and 62 positions, it offers ample connectivity options for your PCBs. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. The .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your circuit board needs. Upgrade your devices with this essential component for efficient and dependable performance.