845-062-520-807

Heilind Number:EDA845-062-520-807
Manufacturer:EDAC
Manufacturer Number:845-062-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration within your circuitry. Crafted with precision and durability in mind, it features 62 positions spread across 2 rows, ensuring ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire resistance and overall safety. With a contact material of Copper Alloy, you can rely on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further adds to its versatility. Trust in this connector to deliver consistent and reliable performance, meeting the demands of your electronic applications.