845-062-520-808

Heilind Number:EDA845-062-520-808
Manufacturer:EDAC
Manufacturer Number:845-062-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable durability for long-term use. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, this connector ensures seamless and secure connections. Boasting 62 positions, it provides ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.