845-062-520-812

Heilind Number:EDA845-062-520-812
Manufacturer:EDAC
Manufacturer Number:845-062-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions across two rows, ensuring reliable and efficient data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing long-lasting quality and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your electronic assembly with this essential connector for seamless functionality.