845-062-521-102

Heilind Number:EDA845-062-521-102
Manufacturer:EDAC
Manufacturer Number:845-062-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 62 positions and single row layout provide ample space for efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector ensures durability and reliability in various applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility in challenging environments. Perfect for professionals in the electronics industry seeking top-tier connectivity solutions.