845-062-521-103

Heilind Number:EDA845-062-521-103
Manufacturer:EDAC
Manufacturer Number:845-062-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-103

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Constructed with copper alloy contacts, it provides excellent conductivity for optimal signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB assembly with this essential connector.