845-062-521-112

Heilind Number:EDA845-062-521-112
Manufacturer:EDAC
Manufacturer Number:845-062-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 62 positions in a single row, this connector offers seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your assembly process with this straight mount connector, designed to meet your connectivity needs with uncompromising quality.