845-062-521-201

Heilind Number:EDA845-062-521-201
Manufacturer:EDAC
Manufacturer Number:845-062-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-201

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance component boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows featuring 62 positions in total, it allows for extensive data transfer capabilities. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. The connector's compact design, with a pitch of .1 inches and row spacing of .2 inches, offers effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Trust in our connector to deliver reliable and efficient performance for all your connectivity needs.