845-062-521-202

Heilind Number:EDA845-062-521-202
Manufacturer:EDAC
Manufacturer Number:845-062-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is designed for reliability in any environment, with an operating temperature range of -40 to 105 °C. Its two rows of 62 positions, each with a pitch of .1 inches and a row spacing of .2 inches, offer ample space for secure connections. The contacts are crafted from robust copper alloy, ensuring longevity and optimal conductivity. Perfect for a wide range of applications, this straight-mount connector is a versatile and essential component for your electronic projects.