845-062-521-203

Heilind Number:EDA845-062-521-203
Manufacturer:EDAC
Manufacturer Number:845-062-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, offering ample space for secure connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Each contact is crafted from reliable copper alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient PCB assembly is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for various electronic devices and systems. Trust in this connector for consistent and reliable performance in your projects. Elevate your PCB design with this essential component.