845-062-521-208

Heilind Number:EDA845-062-521-208
Manufacturer:EDAC
Manufacturer Number:845-062-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. The two rows of 62 copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and seamless integration between boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Perfect for demanding applications, this connector is a vital component for your electronic projects. Elevate your connectivity experience today.