845-062-521-212

Heilind Number:EDA845-062-521-212
Manufacturer:EDAC
Manufacturer Number:845-062-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-212

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector, featuring 62 positions in a straight mount orientation for seamless integration. With a compact pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure connectivity. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.