845-062-521-407

Heilind Number:EDA845-062-521-407
Manufacturer:EDAC
Manufacturer Number:845-062-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both safety and reliability in your electronic assemblies. Featuring a single row configuration, it boasts 62 positions for ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained applications. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring consistent performance. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.