845-062-521-412

Heilind Number:EDA845-062-521-412
Manufacturer:EDAC
Manufacturer Number:845-062-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 62 positions in a single row, it ensures seamless signal transmission in your electronic assemblies. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing offer efficient PCB routing, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit designs with this essential component.