845-062-521-502

Heilind Number:EDA845-062-521-502
Manufacturer:EDAC
Manufacturer Number:845-062-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions arranged in two rows, with a pitch and row spacing of 0.1 and 0.2 inches respectively, ensuring precise and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly process with this essential component.