845-062-521-503

Heilind Number:EDA845-062-521-503
Manufacturer:EDAC
Manufacturer Number:845-062-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-503

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features two rows with a total of 62 positions, meticulously crafted with durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, ensures both safety and environmental consciousness. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.