845-062-521-504

Heilind Number:EDA845-062-521-504
Manufacturer:EDAC
Manufacturer Number:845-062-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in any application. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. The straight mount orientation makes installation a breeze, and with a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your electronic projects. Upgrade your PCB connections with this essential component.