845-062-521-507

Heilind Number:EDA845-062-521-507
Manufacturer:EDAC
Manufacturer Number:845-062-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-507

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring a sleek design in vibrant green. This high-performance connector boasts a double-row configuration, with 62 positions for seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.