845-062-521-508

Heilind Number:EDA845-062-521-508
Manufacturer:EDAC
Manufacturer Number:845-062-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-508

Detailed Description

Enhance your electronic connections with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows with a total of 62 positions, ensuring efficient and reliable connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with high-quality copper alloy contacts, it ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your PCB connections with this essential component.