845-062-521-512

Heilind Number:EDA845-062-521-512
Manufacturer:EDAC
Manufacturer Number:845-062-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of 62 copper alloy contacts, each spaced precisely at 0.1 inches with a row spacing of 0.2 inches, it guarantees secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation offers easy installation on PCBs, making it an essential component for seamless electronic connections. Trust in its quality and performance to elevate your projects to the next level.