845-062-521-602

Heilind Number:EDA845-062-521-602
Manufacturer:EDAC
Manufacturer Number:845-062-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-602

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component for optimal performance.