845-062-521-603

Heilind Number:EDA845-062-521-603
Manufacturer:EDAC
Manufacturer Number:845-062-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row layout with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy and efficient installation for your electronic projects. Elevate your connectivity solutions with this essential component.