845-062-521-607

Heilind Number:EDA845-062-521-607
Manufacturer:EDAC
Manufacturer Number:845-062-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, it features a single row configuration with 62 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, the connector facilitates precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for demanding applications, this connector is a essential component for your electronic projects.