845-062-521-608

Heilind Number:EDA845-062-521-608
Manufacturer:EDAC
Manufacturer Number:845-062-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-608

Detailed Description

Efficiently connect your circuit boards with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for tight spaces. With 62 positions in a single row, it offers ample connectivity options. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments. Crafted with copper alloy contacts for optimal conductivity, it guarantees stable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this essential component for seamless and secure board connections.