845-062-521-802

Heilind Number:EDA845-062-521-802
Manufacturer:EDAC
Manufacturer Number:845-062-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-802

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 62 positions for secure and efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our connector is a must-have for your projects. Upgrade your connections today and experience enhanced performance like never before.