845-062-521-803

Heilind Number:EDA845-062-521-803
Manufacturer:EDAC
Manufacturer Number:845-062-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-803

Detailed Description

Enhance connectivity within electronic devices with this green Board To Board PCB Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inch and 62 positions, it facilitates seamless data transmission. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environmental conditions. Upgrade your device's connectivity with this high-quality connector.