845-062-521-804

Heilind Number:EDA845-062-521-804
Manufacturer:EDAC
Manufacturer Number:845-062-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features two rows with a total of 62 positions, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, signal integrity is maintained at all times. Its straight mount orientation and a row spacing of .2 inches offer easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your electronic projects with this essential component.