845-062-521-808

Heilind Number:EDA845-062-521-808
Manufacturer:EDAC
Manufacturer Number:845-062-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-521-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for top performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 62 positions, it offers ample capacity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure and stable connection that meets your stringent performance requirements. Elevate your PCB assembly process with this essential connector.