845-062-523-101

Heilind Number:EDA845-062-523-101
Manufacturer:EDAC
Manufacturer Number:845-062-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-523-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 62 positions for optimal signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure and stable connection. Ideal for professional and DIY projects alike, it's a must-have component for your electronic assemblies.